



3085 | |
|---|---|
DigiKey Part Number | 1722-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3085 |
Description | KNOB SMOOTH 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | - | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 5 | $14.75000 | $73.75 |
| 10 | $13.80400 | $138.04 |
| 25 | $12.71040 | $317.76 |
| 50 | $11.98540 | $599.27 |
| 100 | $11.33740 | $1,133.74 |
| 250 | $10.58436 | $2,646.09 |
| 500 | $10.08350 | $5,041.75 |
| 1,000 | $9.63494 | $9,634.94 |

