Smooth Knob Shaft with No Indicator Thermoplastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob Shaft with No Indicator Thermoplastic Black
3084BJ

3084BJ

DigiKey Part Number
3084BJ-ND
Manufacturer
Manufacturer Product Number
3084BJ
Description
KNOB SMOOTH THERMOPLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob Shaft with No Indicator Thermoplastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.250" (31.75mm)
Manufacturer
Davies Molding, LLC
Height
0.830" (21.08mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Thermoplastic
Style
Bar/T
Color
Black
Type
Smooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.28000$22.28
5$18.91000$94.55
10$17.71700$177.17
25$16.33120$408.28
50$15.41540$770.77
100$14.59560$1,459.56
250$13.64276$3,410.69
500$13.00920$6,504.60
1,000$12.44168$12,441.68
Manufacturers Standard Package