



3081-B | |
|---|---|
DigiKey Part Number | 1722-1003-ND |
Manufacturer | |
Manufacturer Product Number | 3081-B |
Description | KNOB SMOOTH 3/8"-16 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | - | |
Height | 1.450" (36.83mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.39000 | $26.39 |
| 5 | $22.44400 | $112.22 |
| 10 | $21.03900 | $210.39 |
| 25 | $19.42240 | $485.56 |
| 50 | $18.34700 | $917.35 |
| 100 | $17.38600 | $1,738.60 |
| 250 | $16.26904 | $4,067.26 |
| 500 | $15.52630 | $7,763.15 |
| 1,000 | $14.86094 | $14,860.94 |

