Smooth Knob 5/16"-18 Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3081-A

DigiKey Part Number
1722-1002-ND
Manufacturer
Manufacturer Product Number
3081-A
Description
KNOB SMOOTH 5/16"-18 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 5/16"-18 Shaft with No Indicator Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
5/16"-18
Diameter
-
Height
1.440" (36.58mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.10000$17.10
5$14.45400$72.27
10$13.51600$135.16
25$12.43760$310.94
50$11.72220$586.11
100$11.08340$1,108.34
250$10.34132$2,585.33
500$9.84820$4,924.10
1,000$9.40663$9,406.63
Manufacturers Standard Package