
3040KK | |
|---|---|
DigiKey Part Number | 3040KK-ND |
Manufacturer | |
Manufacturer Product Number | 3040KK |
Description | KNOB 3 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Thermoset Polyester |
Category | Type 3 Arm |
Manufacturer Davies Molding, LLC | Diameter 2.000" (50.80mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoset Polyester |
Style Clamping | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $29.42800 | $2,942.80 |

