
3036-H | |
|---|---|
DigiKey Part Number | 1722-1218-ND |
Manufacturer | |
Manufacturer Product Number | 3036-H |
Description | KNOB 3 ARM 5/16"-18 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | - | |
Height | 0.880" (22.35mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 5 | $15.78600 | $78.93 |
| 10 | $14.77400 | $147.74 |
| 25 | $13.59840 | $339.96 |
| 50 | $12.82380 | $641.19 |
| 100 | $12.13080 | $1,213.08 |
| 250 | $11.32560 | $2,831.40 |
| 500 | $10.79006 | $5,395.03 |
| 1,000 | $10.31050 | $10,310.50 |

