
3001-S | |
|---|---|
DigiKey Part Number | 1722-1149-ND |
Manufacturer | |
Manufacturer Product Number | 3001-S |
Description | KNOB SMOOTH #8-32 PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #8-32 Shaft with No Indicator Plastic Black |
Category | Diameter 0.562" (14.27mm) |
Manufacturer Davies Molding, LLC | Height 0.650" (16.50mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Plastic |
Style Push/Pull | Color Black |
Type Smooth | Base Product Number |
Shaft Size #8-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.91756 | $2,979.39 |

