
2965KD | |
|---|---|
DigiKey Part Number | 2965KD-ND |
Manufacturer | |
Manufacturer Product Number | 2965KD |
Description | KNOB FLUTED 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 0.880" (22.35mm) | |
Height | 0.630" (16.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 5 | $15.26000 | $76.30 |
| 10 | $14.28100 | $142.81 |
| 25 | $13.14440 | $328.61 |
| 50 | $12.39300 | $619.65 |
| 100 | $11.72140 | $1,172.14 |
| 250 | $10.94052 | $2,735.13 |
| 500 | $10.42174 | $5,210.87 |
| 1,000 | $9.95689 | $9,956.89 |

