


2870BV | |
---|---|
DigiKey Part Number | 2870BV-ND |
Manufacturer | |
Manufacturer Product Number | 2870BV |
Description | KNOB 5 ARM 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.625" (41.28mm) | |
Height | 0.875" (22.23mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.26000 | $55.26 |
5 | $47.49200 | $237.46 |
10 | $44.70900 | $447.09 |
25 | $41.49520 | $1,037.38 |
50 | $39.36020 | $1,968.01 |
100 | $37.44950 | $3,744.95 |
250 | $35.22584 | $8,806.46 |
500 | $33.74540 | $16,872.70 |
1,000 | $32.41810 | $32,418.10 |