
2870BU | |
---|---|
DigiKey Part Number | 1722-2870BU-ND |
Manufacturer | |
Manufacturer Product Number | 2870BU |
Description | 41MM M8X1.25 MOUNTING THERMOSET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Height | 0.866" (22.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.47000 | $52.47 |
5 | $45.06200 | $225.31 |
10 | $42.41800 | $424.18 |
25 | $39.35360 | $983.84 |
50 | $37.31740 | $1,865.87 |
100 | $35.49620 | $3,549.62 |
250 | $33.37740 | $8,344.35 |
500 | $31.96690 | $15,983.45 |
1,000 | $30.70224 | $30,702.24 |