
2850-T | |
---|---|
DigiKey Part Number | 1722-2850-T-ND |
Manufacturer | |
Manufacturer Product Number | 2850-T |
Description | 25MM M6 THERMOSET FIVE ARM (STAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Diameter | 0.984" (25.00mm) | |
Height | 0.866" (22.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.44740 | $1,544.74 |