
2837-L | |
---|---|
DigiKey Part Number | 2837-L-ND |
Manufacturer | |
Manufacturer Product Number | 2837-L |
Description | KNOB 4 ARM 1/4"-20 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.200" (55.88mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
5 | $14.17200 | $70.86 |
10 | $13.26100 | $132.61 |
25 | $12.20800 | $305.20 |
50 | $11.50860 | $575.43 |
100 | $10.88370 | $1,088.37 |
250 | $10.15768 | $2,539.42 |
500 | $9.67534 | $4,837.67 |
1,000 | $9.24320 | $9,243.20 |