



2837-H | |
---|---|
DigiKey Part Number | 1722-1046-ND |
Manufacturer | |
Manufacturer Product Number | 2837-H |
Description | KNOB 4 ARM 3/8"-16 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | - | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
5 | $19.98600 | $99.93 |
10 | $18.72900 | $187.29 |
25 | $17.27920 | $431.98 |
50 | $16.32020 | $816.01 |
100 | $15.46050 | $1,546.05 |
250 | $14.46220 | $3,615.55 |
500 | $13.79826 | $6,899.13 |
1,000 | $13.20337 | $13,203.37 |