
2830CG | |
---|---|
DigiKey Part Number | 2830CG-ND |
Manufacturer | |
Manufacturer Product Number | 2830CG |
Description | KNOB 4 ARM 1/2"-13 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/2"-13 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/2"-13 | |
Diameter | 2.000" (50.80mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.94000 | $48.94 |
5 | $41.99200 | $209.96 |
10 | $39.52000 | $395.20 |
25 | $36.64400 | $916.10 |
50 | $34.73740 | $1,736.87 |
100 | $33.03120 | $3,303.12 |
250 | $31.04580 | $7,761.45 |
500 | $29.72448 | $14,862.24 |
1,000 | $28.53947 | $28,539.47 |