
2810AX | |
|---|---|
DigiKey Part Number | 2810AX-ND |
Manufacturer | |
Manufacturer Product Number | 2810AX |
Description | KNOB 4 ARM THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob Shaft with No Indicator Thermoplastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | - | |
Diameter | 1.250" (31.75mm) | |
Height | 0.875" (22.23mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 5 | $23.16800 | $115.84 |
| 10 | $21.73800 | $217.38 |
| 25 | $20.07680 | $501.92 |
| 50 | $18.97360 | $948.68 |
| 100 | $17.98860 | $1,798.86 |

