
2800-D | |
---|---|
DigiKey Part Number | 2800-D-ND |
Manufacturer | |
Manufacturer Product Number | 2800-D |
Description | KNOB 4 ARM #10-32 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob #10-32 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | #10-32 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.65000 | $17.65 |
5 | $14.97600 | $74.88 |
10 | $14.00800 | $140.08 |
25 | $12.90120 | $322.53 |
50 | $12.16700 | $608.35 |
100 | $11.50940 | $1,150.94 |
250 | $10.74556 | $2,686.39 |
500 | $10.23796 | $5,118.98 |
1,000 | $9.78332 | $9,783.32 |