2350AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2350AH

DigiKey Part Number
2350AH-ND
Manufacturer
Manufacturer Product Number
2350AH
Description
KNOB SMOOTH 0.250" PHENOLIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Pointer
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
1.990" (50.55mm)
Height
0.630" (16.00mm)
Indicator
Line on Top
Material
Phenolic
Color
Black
Features
8-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.77000$45.77
5$39.20000$196.00
10$36.87100$368.71
25$34.17280$854.32
50$32.38140$1,619.07
100$30.78030$3,078.03
250$28.91704$7,229.26
500$27.67714$13,838.57
1,000$26.56540$26,565.40
Manufacturers Standard Package