
2310-G | |
|---|---|
DigiKey Part Number | 2310-G-ND |
Manufacturer | |
Manufacturer Product Number | 2310-G |
Description | KNOB KNURLED 0.250" FORMALDEHYDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Urea Formaldehyde Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Triangular with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.190" (30.23mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Urea Formaldehyde | |
Color | Ivory | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.71930 | $2,871.93 |

