
2020AB | |
|---|---|
DigiKey Part Number | 1722-1001-ND |
Manufacturer | |
Manufacturer Product Number | 2020AB |
Description | KNOB SMOOTH #8-32 PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #8-32 Shaft with Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | #8-32 | |
Diameter | - | |
Height | 1.030" (26.16mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.55936 | $2,639.84 |

