
1550AX | |
---|---|
DigiKey Part Number | 1722-1550AX-ND |
Manufacturer | |
Manufacturer Product Number | 1550AX |
Description | CEPNTR~BLK~1/4X1/2PHW/KEYSLLND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with Line on Top and Side Thermosetting Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Fluted | |
Shaft Size | - | |
Diameter | 1.190" (30.23mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Thermosetting Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
5 | $11.23200 | $56.16 |
10 | $10.50200 | $105.02 |
25 | $9.64960 | $241.24 |
50 | $9.08460 | $454.23 |
100 | $8.58130 | $858.13 |
250 | $7.99652 | $1,999.13 |
500 | $7.60814 | $3,804.07 |
1,000 | $7.26033 | $7,260.33 |