
1237-H | |
---|---|
DigiKey Part Number | 1722-1306-ND |
Manufacturer | |
Manufacturer Product Number | 1237-H |
Description | KNOB SERRATED PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.450" (11.43mm) | |
Height | 0.580" (14.73mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.31000 | $15.31 |
5 | $12.90800 | $64.54 |
10 | $12.07600 | $120.76 |
25 | $11.10320 | $277.58 |
50 | $10.46280 | $523.14 |
100 | $9.89070 | $989.07 |
250 | $9.22544 | $2,306.36 |
500 | $8.78306 | $4,391.53 |
1,000 | $8.38693 | $8,386.93 |