
1236 | |
|---|---|
DigiKey Part Number | 1722-1237-ND |
Manufacturer | |
Manufacturer Product Number | 1236 |
Description | KNOB SERRATED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 2.000" (50.80mm) | |
Height | 0.880" (22.35mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw, Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.38000 | $76.38 |
| 5 | $65.83800 | $329.19 |
| 10 | $62.08100 | $620.81 |
| 25 | $57.71840 | $1,442.96 |
| 50 | $54.81940 | $2,740.97 |
| 100 | $52.22460 | $5,222.46 |
| 250 | $49.20568 | $12,301.42 |
| 500 | $47.19502 | $23,597.51 |
| 1,000 | $45.39172 | $45,391.72 |

