



1226-H | |
|---|---|
DigiKey Part Number | 1722-1243-ND |
Manufacturer | |
Manufacturer Product Number | 1226-H |
Description | KNOB SERRATED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.600" (15.24mm) | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 5 | $13.86200 | $69.31 |
| 10 | $12.96500 | $129.65 |
| 25 | $11.93120 | $298.28 |
| 50 | $11.24200 | $562.10 |
| 100 | $10.62790 | $1,062.79 |
| 250 | $9.91380 | $2,478.45 |
| 500 | $9.43910 | $4,719.55 |
| 1,000 | $9.01405 | $9,014.05 |

