



1221-H | |
|---|---|
DigiKey Part Number | 1722-1240-ND |
Manufacturer | |
Manufacturer Product Number | 1221-H |
Description | KNOB SERRATED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.450" (11.43mm) | |
Height | 0.550" (13.97mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 5 | $13.05600 | $65.28 |
| 10 | $12.21700 | $122.17 |
| 25 | $11.23040 | $280.76 |
| 50 | $10.58100 | $529.05 |
| 100 | $9.99900 | $999.90 |
| 250 | $9.32352 | $2,330.88 |
| 500 | $8.87462 | $4,437.31 |
| 1,000 | $8.47250 | $8,472.50 |


