



1210-H | |
---|---|
DigiKey Part Number | 1722-1110-ND |
Manufacturer | |
Manufacturer Product Number | 1210-H |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.030" (26.16mm) | |
Height | 0.620" (15.75mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
5 | $31.56400 | $157.82 |
10 | $29.66600 | $296.66 |
25 | $27.45440 | $686.36 |
50 | $25.98780 | $1,299.39 |
100 | $24.67650 | $2,467.65 |
250 | $23.15172 | $5,787.93 |
500 | $22.13686 | $11,068.43 |
1,000 | $21.22708 | $21,227.08 |