



1140 | |
|---|---|
DigiKey Part Number | 1722-1051-ND |
Manufacturer | |
Manufacturer Product Number | 1140 |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Top Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.484" (12.29mm), 0.594" (15.09mm) Skirt | |
Height | 0.560" (14.22mm) | |
Indicator | Dot on Top | |
Material | Phenolic | |
Color | Black | |
Features | M3 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 5 | $15.62000 | $78.10 |
| 10 | $14.61800 | $146.18 |
| 25 | $13.45680 | $336.42 |
| 50 | $12.69080 | $634.54 |
| 100 | $12.00340 | $1,200.34 |
| 250 | $11.20624 | $2,801.56 |
| 500 | $10.67578 | $5,337.89 |
| 1,000 | $10.20083 | $10,200.83 |


