
1104 | |
---|---|
DigiKey Part Number | 1722-1394-ND |
Manufacturer | |
Manufacturer Product Number | 1104 |
Description | KNOB TWO-SHOT 29MM DIA 13.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with Line on Side Thermoplastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | - | |
Diameter | 1.181" (30.00mm) | |
Height | 0.550" (13.97mm) | |
Indicator | Line on Side | |
Material | Thermoplastic | |
Color | Black, White | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
5 | $24.87800 | $124.39 |
10 | $23.35400 | $233.54 |
25 | $21.57760 | $539.44 |
50 | $20.40060 | $1,020.03 |
100 | $19.34680 | $1,934.68 |
250 | $18.12324 | $4,530.81 |
500 | $17.30926 | $8,654.63 |
1,000 | $16.57966 | $16,579.66 |