
0692AT | |
---|---|
DigiKey Part Number | 1722-1338-ND |
Manufacturer | |
Manufacturer Product Number | 0692AT |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.650" (67.31mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.45000 | $24.45 |
5 | $20.77800 | $103.89 |
10 | $19.47700 | $194.77 |
25 | $17.97200 | $449.30 |
50 | $16.97600 | $848.80 |
100 | $16.08530 | $1,608.53 |
250 | $15.05008 | $3,762.52 |
500 | $14.36172 | $7,180.86 |
1,000 | $13.74481 | $13,744.81 |