
0151 | |
---|---|
DigiKey Part Number | 1722-0151-ND |
Manufacturer | |
Manufacturer Product Number | 0151 |
Description | BALL KNOB BRASS INSERT 1.625" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.625" (41.28mm) | |
Height | 1.500" (38.10mm) | |
Indicator | No Indicator | |
Material | Rubber | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.63000 | $58.63 |
5 | $50.36600 | $251.83 |
10 | $47.44300 | $474.43 |
25 | $44.04400 | $1,101.10 |
50 | $41.79080 | $2,089.54 |
100 | $39.77240 | $3,977.24 |
250 | $37.42476 | $9,356.19 |
500 | $35.86154 | $17,930.77 |
1,000 | $34.45984 | $34,459.84 |