0146-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0146-C

DigiKey Part Number
1722-0146-C-ND
Manufacturer
Manufacturer Product Number
0146-C
Description
BALL KNOB BRASS INSERT 1.41"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Rubber Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
3/8"-16
Diameter
1.410" (35.81mm)
Height
1.330" (33.78mm)
Indicator
No Indicator
Material
Rubber
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.98000$55.98
5$48.05800$240.29
10$45.26000$452.60
25$42.00640$1,050.16
50$39.84460$1,992.23
100$37.91170$3,791.17
250$35.66268$8,915.67
500$34.16544$17,082.72
1,000$32.82296$32,822.96
Manufacturers Standard Package