
0141 | |
---|---|
DigiKey Part Number | 1722-0141-ND |
Manufacturer | |
Manufacturer Product Number | 0141 |
Description | BALL KNOB BRASS INSERT 1.25" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.250" (31.75mm) | |
Height | 1.190" (30.23mm) | |
Indicator | No Indicator | |
Material | Rubber | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.47000 | $46.47 |
5 | $39.84000 | $199.20 |
10 | $37.47500 | $374.75 |
25 | $34.73600 | $868.40 |
50 | $32.91960 | $1,645.98 |
100 | $31.29460 | $3,129.46 |
250 | $29.40392 | $7,350.98 |
500 | $28.14534 | $14,072.67 |
1,000 | $27.01706 | $27,017.06 |