
0136 | |
---|---|
DigiKey Part Number | 1722-0136-ND |
Manufacturer | |
Manufacturer Product Number | 0136 |
Description | BALL KNOB BRASS INSERT 1.00" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.910" (23.11mm) | |
Indicator | No Indicator | |
Material | Rubber | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
5 | $31.16800 | $155.84 |
10 | $29.29700 | $292.97 |
25 | $27.10960 | $677.74 |
50 | $25.65940 | $1,282.97 |
100 | $24.36290 | $2,436.29 |
250 | $22.85516 | $5,713.79 |
500 | $21.85210 | $10,926.05 |
1,000 | $20.95291 | $20,952.91 |