
0136-A | |
---|---|
DigiKey Part Number | 1722-0136-A-ND |
Manufacturer | |
Manufacturer Product Number | 0136-A |
Description | BALL KNOB BRASS INSERT 1.00" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.910" (23.11mm) | |
Indicator | No Indicator | |
Material | Rubber | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $25.39170 | $2,539.17 |