


0131 | |
---|---|
DigiKey Part Number | 1722-0131-ND |
Manufacturer | |
Manufacturer Product Number | 0131 |
Description | BALL KNOB BRASS INSERT 0.78" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | #10-32 | |
Diameter | 0.780" (19.81mm) | |
Height | 0.730" (18.54mm) | |
Indicator | No Indicator | |
Material | Rubber | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.81000 | $34.81 |
5 | $29.72400 | $148.62 |
10 | $27.92600 | $279.26 |
25 | $25.83200 | $645.80 |
50 | $24.44580 | $1,222.29 |
100 | $23.20510 | $2,320.51 |