


0131-A | |
---|---|
DigiKey Part Number | 1722-0131-A-ND |
Manufacturer | |
Manufacturer Product Number | 0131-A |
Description | BALL KNOB BRASS INSERT 0.78" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 0.780" (19.81mm) | |
Height | 0.730" (18.54mm) | |
Indicator | No Indicator | |
Material | Rubber | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.31000 | $35.31 |
5 | $30.16800 | $150.84 |
10 | $28.34400 | $283.44 |
25 | $26.22280 | $655.57 |
50 | $24.81520 | $1,240.76 |
100 | $23.55820 | $2,355.82 |