



0073-C | |
|---|---|
DigiKey Part Number | 1722-1092-ND |
Manufacturer | |
Manufacturer Product Number | 0073-C |
Description | KNOB SMOOTH 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.130" (28.70mm) | |
Height | 1.470" (37.34mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.96972 | $3,742.43 |

