
0055EZ | |
---|---|
DigiKey Part Number | 1722-0055EZ-ND |
Manufacturer | |
Manufacturer Product Number | 0055EZ |
Description | 50MM M16X2.0 THERMOSET BALL KNOB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Diameter | 1.969" (50.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.66000 | $84.66 |
5 | $73.06200 | $365.31 |
10 | $68.94000 | $689.40 |
25 | $64.16720 | $1,604.18 |
50 | $60.99300 | $3,049.65 |
100 | $58.15280 | $5,815.28 |
250 | $54.84588 | $13,711.47 |
500 | $52.64334 | $26,321.67 |
1,000 | $50.66811 | $50,668.11 |