Smooth Knob 3/8"-16 Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033-F

DigiKey Part Number
1722-1201-ND
Manufacturer
Manufacturer Product Number
0033-F
Description
KNOB SMOOTH 3/8"-16 PLASTIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
3/8"-16
Diameter
1.390" (35.31mm)
Height
1.320" (33.53mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$14.74968$3,687.42