
0033-E | |
|---|---|
DigiKey Part Number | 0033-E-ND |
Manufacturer | |
Manufacturer Product Number | 0033-E |
Description | KNOB SMOOTH 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.380" (35.05mm) | |
Height | 1.320" (33.53mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 5 | $20.52000 | $102.60 |
| 10 | $19.23800 | $192.38 |
| 25 | $17.74520 | $443.63 |
| 50 | $16.75540 | $837.77 |
| 100 | $15.87080 | $1,587.08 |
| 250 | $14.84276 | $3,710.69 |
| 500 | $14.15924 | $7,079.62 |
| 1,000 | $13.54673 | $13,546.73 |

