
0030BF | |
|---|---|
DigiKey Part Number | 1722-1405-ND |
Manufacturer | |
Manufacturer Product Number | 0030BF |
Description | KNOB SMOOTH M8 X 1.25 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M8 x 1.25 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | M8 x 1.25 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.970" (24.64mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 5 | $21.65600 | $108.28 |
| 10 | $20.30700 | $203.07 |
| 25 | $18.73840 | $468.46 |
| 50 | $17.69760 | $884.88 |
| 100 | $16.76690 | $1,676.69 |
| 250 | $15.68664 | $3,921.66 |
| 500 | $14.96806 | $7,484.03 |
| 1,000 | $14.32416 | $14,324.16 |

