Smooth Knob M6 x 1 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0030BE

DigiKey Part Number
1722-1404-ND
Manufacturer
Manufacturer Product Number
0030BE
Description
KNOB SMOOTH M6 X 1 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob M6 x 1 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
M6 x 1
Diameter
1.000" (25.40mm)
Height
0.970" (24.64mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.65000$25.65
5$21.82000$109.10
10$20.45500$204.55
25$18.87320$471.83
50$17.82760$891.38
100$16.89110$1,689.11
250$15.80336$3,950.84
500$15.07972$7,539.86
1,000$14.43153$14,431.53
Manufacturers Standard Package