
0025FJ | |
|---|---|
DigiKey Part Number | 0025FJ-ND |
Manufacturer | |
Manufacturer Product Number | 0025FJ |
Description | KNOB SMOOTH M8 X 1.25 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M8 x 1.25 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | M8 x 1.25 | |
Diameter | 1.250" (31.75mm) | |
Height | 1.250" (31.75mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.69000 | $34.69 |
| 5 | $29.58000 | $147.90 |
| 10 | $27.78000 | $277.80 |
| 25 | $25.68720 | $642.18 |
| 50 | $24.30120 | $1,215.06 |
| 100 | $23.06050 | $2,306.05 |
| 250 | $21.61760 | $5,404.40 |
| 500 | $20.65800 | $10,329.00 |
| 1,000 | $19.79770 | $19,797.70 |

