
0025ET | |
|---|---|
DigiKey Part Number | 1722-0025ET-ND |
Manufacturer | |
Manufacturer Product Number | 0025ET |
Description | 32MM M8X1.25 THERMOSET BALL KNOB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Diameter | 1.260" (32.00mm) | |
Height | 1.260" (32.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.50140 | $1,950.14 |

