
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DATAFORTH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | Digital Signal to Computer | |
Voltage - Supply | 10V ~ 30V | |
Output Type | Digital | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,531.52000 | $4,531.52 |