C0603NP0208CGTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R104KNTS

DigiKey Part Number
3906-C0603X5R104KNTSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X5R104KNTS
Description
CAP CER 0.1UF 35V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200,000
MARKETPLACE PRODUCT
Will ship in approximately 59 days from Darfon Electronics Corp.
A separate $548.80 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.