
SH721-5/8-50 | |
---|---|
DigiKey Part Number | SH721-5/8-50-ND |
Manufacturer | |
Manufacturer Product Number | SH721-5/8-50 |
Description | HEATSHRINK 5/8" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.313" (7.95mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, High Temperature | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $62.55640 | $3,127.82 |
