
SH275-3 | |
---|---|
DigiKey Part Number | W192-5-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3 |
Description | HEATSHRINK BLACK 3IN X 5FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $529.94000 | $529.94 |
5 | $496.84800 | $2,484.24 |
10 | $463.72400 | $4,637.24 |
25 | $440.53640 | $11,013.41 |
50 | $430.59960 | $21,529.98 |
100 | $420.66270 | $42,066.27 |