
SH275-3/32 | |
---|---|
DigiKey Part Number | W182-50-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/32 |
Description | HEATSHRINK BLACK 3/32IN X 50FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.51000 | $175.51 |
5 | $147.79800 | $738.99 |
10 | $133.94300 | $1,339.43 |
25 | $124.70160 | $3,117.54 |
50 | $120.08340 | $6,004.17 |
100 | $117.31260 | $11,731.26 |




