SH275-1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1/2

DigiKey Part Number
W187-3R0-ND
Manufacturer
Manufacturer Product Number
SH275-1/2
Description
HEATSHRK BLK 1/2"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$1.61420$80.71
100$1.51990$151.99
250$1.32984$332.46
500$1.23494$617.47
1,250$1.20636$1,507.95
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 1/2"X1" 50=50PC
In-Stock: 0
Unit Price: $0.65200
HEATSHRK BLK 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: $0.89180
HEATSHRK BLK 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: $1.13320
HEATSHRK BLK 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: $2.09700
HEATSHRK BLK 1/2"X6" 50=50PC
In-Stock: 0
Unit Price: $3.05940