P39-24S/22 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: $1,805.61000
Datasheet
Enclosed AC DC Converters 1 Output 24V 1A 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 1A 105 ~ 125 VAC Input
Daburn/Polytron Devices Power Supplies

P39-24S/22

DigiKey Part Number
W230-ND
Manufacturer
Manufacturer Product Number
P39-24S/22
Description
AC/DC CONVERTER 24V 24W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1A 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
4.00" L x 2.70" W x 2.00" H (101.6mm x 68.6mm x 50.8mm)
Approval Agency
CE, CSA, cURus, UL
Line Regulation
0.1%
Load Regulation
0.1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,794.51000$1,794.51
5$1,722.81600$8,614.08
10$1,692.82300$16,928.23
25$1,653.96520$41,349.13
50$1,625.16860$81,258.43
Manufacturers Standard Package